Part Details for 7109P1Y9CRE by C&K
Overview of 7109P1Y9CRE by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7109P1Y9CRE
7109P1Y9CRE CAD Models
7109P1Y9CRE Part Data Attributes
|
7109P1Y9CRE
C&K
Buy Now
Datasheet
|
Compare Parts:
7109P1Y9CRE
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.84 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 12 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Length | 0.25 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 7109P1Y9CRE
This table gives cross-reference parts and alternative options found for 7109P1Y9CRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7109P1Y9CRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7109L1Y9CRE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,12 | C&K | 7109P1Y9CRE vs 7109L1Y9CRE |
7109P1Y1CRI | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,12 | C&K | 7109P1Y9CRE vs 7109P1Y1CRI |
7109MPH3CRIS2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,12 | C&K | 7109P1Y9CRE vs 7109MPH3CRIS2 |
7109L2D9CQES2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,12 | C&K | 7109P1Y9CRE vs 7109L2D9CQES2 |
7109L1PY1CRE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,12 | C&K | 7109P1Y9CRE vs 7109L1PY1CRE |
7109L1DCQES | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,12 | C&K | 7109P1Y9CRE vs 7109L1DCQES |
7109SCWCQIS2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,12 | C&K | 7109P1Y9CRE vs 7109SCWCQIS2 |
7109P1D9CSE2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,12 | C&K | 7109P1Y9CRE vs 7109P1D9CSE2 |
7109P1DCQIS | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,12 | C&K | 7109P1Y9CRE vs 7109P1DCQIS |
7109P1DCRE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,TOGGLE,12 | C&K | 7109P1Y9CRE vs 7109P1DCRE |