Part Details for 7109D/TRG by BOYD Laconia
Overview of 7109D/TRG by BOYD Laconia
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7109D/TRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7109D/TRGCT-ND
|
DigiKey | HEATSINK TO-263 (D2PK) Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18089 In Stock |
|
$1.3179 / $1.9600 | Buy Now |
DISTI #
532-7109DG/TR
|
Mouser Electronics | Heat Sinks Surface Mount Heat Sink for TO-263, D2PAK, Horizontal, 9 Degree C/W, 25.4mm, T/R RoHS: Compliant | 3798 |
|
$1.3200 / $1.9700 | Buy Now |
|
Future Electronics | 25.4 x 11.43 x 19.38 mm Tin Plated Surface Mount Heat Sink for D2Pak (TO-263) RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Container: Reel | 22500Reel |
|
$2.0200 / $2.1100 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive D2 PAK/TO-263 SMD Copper 11°C/W Tin RoHS: Compliant |
8636 In Stock |
|
$1.2900 / $1.5800 | Buy Now |
|
Quest Components | 1 |
|
$2.7300 / $3.6400 | Buy Now | |
DISTI #
000000000002757980
|
Sager | Heat Sinks Surface Mount Heat Sink for TO-263, D2PAK, Horizontal, 9 Degree C/W, 25.4mm, T/R Min Qty: 125 | 0 |
|
$1.2700 / $1.6200 | Buy Now |
|
Master Electronics | Heat Sink Passive D2 PAK/TO-263 SMD Copper 11°C/W Tin RoHS: Compliant |
8636 In Stock |
|
$1.2900 / $1.5800 | Buy Now |
|
New Advantage Corporation | 25.4 x 11.43 x 19.38 mm Tin Plated Surface Mount Heat Sink for D2Pak (TO-263) RoHS: Compliant Min Qty: 1 Package Multiple: 125 | 21000 |
|
$2.5700 / $2.7600 | Buy Now |
Part Details for 7109D/TRG
7109D/TRG CAD Models
7109D/TRG Part Data Attributes:
|
7109D/TRG
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
7109D/TRG
BOYD Laconia
Heat Sink, U, Foldedback, Copper, Tin,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Body Material | COPPER | |
Construction | U | |
Device Used On | IC | |
Fin Orientation | FOLDEDBACK | |
Finish | TIN | |
Height | 11.43 mm | |
Length | 25.4 mm | |
Packing Method | TAPE AND REEL | |
Thermal Support Device Type | HEAT SINK | |
Width | 19.38 mm |