Switches
7109P3HW3BE
Description: TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3

Overview of 7109P3HW3BE by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 7109P3HW3BE by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 36AH8715
Newark Toggle |C&k Components 7109P3HW3BE RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $14.8000
  • 500 $11.6600
  • 2,500 $10.9500
  • 10,000 $10.6800
  • 50,000 $10.3900
$10.3900 / $14.8000 Buy Now
DISTI # 7109P3HW3BE-ND
DigiKey SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 80 Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
  • 80 $9.0661
$9.0661 Buy Now
DISTI # 611-7109P3HW3BE
Mouser Electronics Toggle Switches Miniature Rocker & Lever Handle Switch RoHS: Compliant 0
  • 80 $9.0600
$9.0600 Order Now
DISTI # 000000000002418227
Sager Toggle Switches Miniature Rocker & Lever Handle Switch 0
Buy Now

CAD Models for 7109P3HW3BE by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7109P3HW3BE by C&K

7109P3HW3BE
C&K
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Factory Lead Time
20 Weeks
Actuator Angle
25 deg
Actuator Finish
CHROME
Actuator Length
0.45 inch
Actuator Material
BRASS
Actuator Type
TOGGLE
Bushing Length
0.296 inch
Bushing Type
1/4-40
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
Contact Resistance
0.01 mΩ
Dielectric Withstand Volts
1000VRMS V
Electrical Life
40000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Housing Material
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY
Solderability
MIL-STD
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Terminal Finish
GOLD OVER NICKEL
Terminal Material
COPPER ALLOY
Termination Type
WIRE
Want to compare parts?
  1. 7109P3HW3BE
    C&K
    TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,TOGGLE,3
    VS

Related Parts for 7109P3HW3BE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7109P3HW3BE by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7109P3HW3BE by C&K

Select Manufacturer
Which Manufacturer of 7109P3HW3BE would you like to use for your alert(s)?
  • Please alert me when 7109P3HW3BE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7109P3HW3BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7109P3HW3BE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7109P3HW3BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7109P3HW3BE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7109P3HW3BE by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: