Part Details for 7109P3YZGI by C&K
Overview of 7109P3YZGI by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7109P3YZGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH8736
|
Newark | 7109P3Yzgi |C&k Components 7109P3YZGI RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3500 | Buy Now |
DISTI #
108-7109P3YZGI-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2872 | Buy Now |
DISTI #
611-7109P3YZGI
|
Mouser Electronics | Rocker Switches RoHS: Compliant | 0 |
|
$13.1400 | Order Now |
|
Future Electronics | 7000 Series None ON Mom SPDT Flat Lever Solder Lug 250V 28V 0.4A Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$12.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 | 0 |
|
$13.1600 | Buy Now |
DISTI #
000000000005185612
|
Sager | Rocker Switches Min Qty: 100 | 0 |
|
$13.9800 | Buy Now |
Part Details for 7109P3YZGI
7109P3YZGI CAD Models
7109P3YZGI Part Data Attributes
|
7109P3YZGI
C&K
Buy Now
Datasheet
|
Compare Parts:
7109P3YZGI
C&K
TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 20 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | CHROME | |
Actuator Finish | BRIGHT CHROME | |
Actuator Length | 0.45 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.858 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |
Alternate Parts for 7109P3YZGI
This table gives cross-reference parts and alternative options found for 7109P3YZGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7109P3YZGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7109L1H3ZQIS | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE | C&K | 7109P3YZGI vs 7109L1H3ZQIS |
7109L42CWZGE3 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE | C&K | 7109P3YZGI vs 7109L42CWZGE3 |
7109L1PY9ZGI22 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE | C&K | 7109P3YZGI vs 7109L1PY9ZGI22 |
7108SY3ZGES | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE | C&K | 7109P3YZGI vs 7108SY3ZGES |
7109P4H3ZGE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE | C&K | 7109P3YZGI vs 7109P4H3ZGE |
7108LD8ZQI22 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE | C&K | 7109P3YZGI vs 7108LD8ZQI22 |
7109SH3ZGES | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE | C&K | 7109P3YZGI vs 7109SH3ZGES |
7109SPY9ZGES | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE | C&K | 7109P3YZGI vs 7109SPY9ZGES |
7109P3D9ZQI2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE | C&K | 7109P3YZGI vs 7109P3D9ZQI2 |
7109LY3ZGE2 | TOGGLE SWITCH,STRAIGHT,SPDT,ON-(ON),SOLDER TERMINAL,TOGGLE | C&K | 7109P3YZGI vs 7109LY3ZGE2 |