Part Details for 7109SYZQE by C&K
Overview of 7109SYZQE by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7109SYZQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73P1915
|
Newark | Toggle Switches Switch Toggle Spdt Seal Sldr Lug |C&k Components 7109SYZQE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$13.9000 / $15.9700 | Buy Now |
DISTI #
82AC4615
|
Newark | Toggle Sw, Spdt, 5A, 120Vac, Solder Lug, Switch Operation:None-On-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:7000 Series, Contact Current Max:5A, Switch Mounting:Panel, Contact Voltage Ac Nom:120V, Rohs Compliant: Yes |C&k Components 7109SYZQE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0200 / $8.3300 | Buy Now |
DISTI #
CKN1475-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
50 In Stock |
|
$6.9500 / $11.6200 | Buy Now |
DISTI #
611-7109SYZQE
|
Mouser Electronics | Toggle Switches Switch Toggle Spdt Seal Sldr Lug RoHS: Compliant | 42 |
|
$6.9500 / $11.3800 | Buy Now |
|
Future Electronics | 7000 Series SPDT 5A 120V Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$8.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 | 0 |
|
$13.9900 | Buy Now |
|
Quest Components | 3 |
|
$10.2597 / $13.9905 | Buy Now | |
DISTI #
C&K Components 7109SYZQE
|
PEI Genesis | Toggle Switch, SPDT | 53 |
|
Buy Now | |
DISTI #
000000000000019109
|
Sager | Toggle Switches Switch Toggle Spdt Seal Sldr Lug Min Qty: 100 | 0 |
|
$7.4100 / $7.9400 | Buy Now |
Part Details for 7109SYZQE
7109SYZQE CAD Models
7109SYZQE Part Data Attributes:
|
7109SYZQE
C&K
Buy Now
Datasheet
|
Compare Parts:
7109SYZQE
C&K
TOGGLE SWITCH, SPDT, LATCHED AND MOMENTARY, 5A, 28VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 20 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.42 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |