Part Details for 7111292 (ALTERNATE: 7111292) by RS Pro
Overview of 7111292 (ALTERNATE: 7111292) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7111292 (ALTERNATE: 7111292)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70648241
|
RS | 470uF 35 Vdc Aluminum Electrolytic Capacitor 2000h 10 (Dia.)x15mm | RS PRO 7111292 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 225 |
|
$0.1380 | Buy Now |