Part Details for 7111501 (ALTERNATE: 7111501) by RS Pro
Overview of 7111501 (ALTERNATE: 7111501) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7111501 (ALTERNATE: 7111501)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70648287
|
RS | 1000uF 50 Vdc Aluminum Electrolytic Capacitor 2000h 16 (Dia.)x26mm | RS PRO 7111501 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 120 |
|
$0.2950 / $0.3500 | Buy Now |