There are no models available for this part yet.
Overview of 7112-AL by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71124S20YGI8 | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout | |
71128S12YG | Renesas Electronics Corporation | 256K X 4 SRAM REV. PINOUT | |
71128S15YG | Renesas Electronics Corporation | 256K X 4 SRAM REV. PINOUT |
Price & Stock for 7112-AL by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27T8969
|
Newark | Washer Face Thumb Screw, Al, 1/4-20 , 0.375 ", Thread Size - Imperial:1/4-20, Thread Size - Metric:-, Screw Length:0.375", Fastener Plating:-, Fastener Material:Aluminium, Screw Head Style:Thumb, Product Range:-, Material:Aluminum Rohs Compliant: Yes |Raf Electronic Hardware 7112-AL RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$1.3600 / $1.5900 | Buy Now | |
DISTI #
761-7112-AL
|
Mouser Electronics | Screws & Fasteners 3/8 LNGTH 1/2 DIA WSHR FACE THMB SCREW RoHS: Compliant | 0 |
|
$0.8820 / $0.9990 | Order Now |