Part Details for 7114-4239-02 by Yazaki Corp
Overview of 7114-4239-02 by Yazaki Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD7342-394 | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS | |
MSD7342-394ML | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS | |
MSD7342-394MLC | Coilcraft Inc | General Purpose Inductor, 390uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT |
Price & Stock for 7114-4239-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7114423902
|
TTI | Terminals TERM 040 III M 1.0MM UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 125 Container: Reel | Americas - 0 |
|
$0.1040 | Buy Now |