Part Details for 71145 by Pico Electronics Inc
Overview of 71145 by Pico Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 71145
71145 CAD Models
71145 Part Data Attributes:
|
71145
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
71145
Pico Electronics Inc
Power Transformer,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Application | AUDIO | |
Approvals | MIL-PRF-27 | |
Height | 10.16 mm | |
JESD-609 Code | e0 | |
Length | 9.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 100 kHz | |
Operating Frequency-Min | 0.4 kHz | |
Primary Impedance | 400 OHMS CT | |
Secondary Impedance | 1000 OHMS CT | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 9.52 mm |