Part Details for 7114NH by ebm-papst
Overview of 7114NH by ebm-papst
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 7114NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C0949
|
Newark | Axial Fan, Supply Voltage Vdc:24V, Fan Frame Type:Circular, Fan Frame Size:150Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:247.2Cfm, Noise Rating:58Dba, Power Rating:19W, Rated Speed:3350Rpm, Current Rating:- Rohs Compliant: Yes |Ebm-Papst 7114NH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$119.3700 / $149.2200 | Buy Now |
DISTI #
381-3002-ND
|
DigiKey | FAN AXIAL 150X38MM 24VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
42 In Stock |
|
$113.2432 / $136.5800 | Buy Now |
DISTI #
7114NH
|
Avnet Americas | DC Fan Ball Bearing 24V 19W 3350RPM 247.2CFM 59dB Flange Mount - Bulk (Alt: 7114NH) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$80.9600 / $131.6154 | Buy Now |
DISTI #
5912-7114NH
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 150x38mm Round, 24VDC, 247.2CFM, 19W, 59dBA, 3350RPM, Ball RoHS: Compliant | 26 |
|
$117.7400 / $138.4200 | Buy Now |
DISTI #
70105253
|
RS | DC Fan, 24V, 150x38, Round, 247.2CFM, 19W, 59dBA, 3350RPM, Wire Leads | ebm-papst 7114NH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 24 |
|
$123.1400 / $129.6200 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial, Ball Bearing, Voltage: 24V, Flow rate: 247.2CFM, Noise: 58dB, Dimension: 150 x 38 x38mm, High Speed RoHS: Compliant |
105 In Stock 11 Factory Stock |
|
$102.5000 / $126.5800 | Buy Now |
DISTI #
69219643
|
Verical | DC Fan Axial Ball Bearing 24V 12V to 26.5V 247.2CFM 58dB 150 X 38mm High Speed RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 101 |
|
$122.5795 / $156.0789 | Buy Now |
DISTI #
18830406
|
Verical | DC Fan Axial Ball Bearing 24V 12V to 26.5V 247.2CFM 58dB 150 X 38mm High Speed RoHS: Compliant Min Qty: 13 Package Multiple: 13 | Americas - 13 |
|
$141.3518 | Buy Now |
DISTI #
7114NH
|
Avnet Americas | DC Fan Ball Bearing 24V 19W 3350RPM 247.2CFM 59dB Flange Mount - Bulk (Alt: 7114NH) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$80.9600 / $131.6154 | Buy Now |
DISTI #
7114NH
|
TME | Fan: DC, axial, 24VDC, Ø150x38mm, 360m3/h, 58dBA, ball bearing Min Qty: 1 | 10 |
|
$149.8500 / $155.2400 | Buy Now |
Part Details for 7114NH
7114NH CAD Models
7114NH Part Data Attributes:
|
7114NH
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
7114NH
ebm-papst
DC Fan, Axial Construction, 24V, 19W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 247.2 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Diameter | 150 mm | |
Life Expectancy | 75000 h | |
Noise | 59 dB | |
Operating Temperature-Max | 72 °C | |
Operating Temperature-Min | -25 °C | |
Rated Power | 19 W | |
Rated Voltage | 24 V | |
Speed | 3350 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 620 g | |
Width | 38 mm |