There are no models available for this part yet.
Overview of 7114N/2 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 7114N/2 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28M0078
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 7114N/2 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.3800 / $161.1900 | Buy Now | |
DISTI #
381-3318-ND
|
DigiKey | FAN AXIAL 150X38MM 24VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
33 In Stock |
|
$101.9660 / $103.3500 | Buy Now | |
DISTI #
5912-7114N/2
|
Mouser Electronics | DC Fans Tubeaxial Fan, 150x38mm Round, 24VDC, 211.9CFM, Speed Signal/Open Collector Out RoHS: Compliant | 25 |
|
$102.0400 / $115.5400 | Buy Now | |
DISTI #
70105252
|
RS | DC Fan, 24V, 150x38, Round, 181.3CFM, 12W, 53dBA, 2850RPM, Wire Leads | ebm-papst 7114N/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 13 |
|
$122.4700 | Buy Now | |
Onlinecomponents.com | DC Fan Axial, Rated power : 12W, Noise level: 55 dBA RoHS: Compliant |
54 In Stock 4 Factory Stock |
|
$97.0200 / $101.0600 | Buy Now | ||
DISTI #
000000000002581823
|
Sager | DC Fans Tubeaxial, 150x38mm, 24VDC, 211.9CFM, 12W, 55dB, 2850RPM, Ball, Speed Signal Min Qty: 1 | 0 |
|
$111.7100 / $136.4400 | Buy Now | |
Master Electronics | DC Fan Axial, Rated power : 12W, Noise level: 55 dBA RoHS: Compliant |
54 In Stock 4 Factory Stock |
|
$97.0200 / $101.0600 | Buy Now | ||
Neutron USA | DC Fans Tubeaxial, 150x38mm, 24VDC, 211.9CFM, 12W, 55dB, 2850RPM, Ball, Speed Signal | 50 |
|
$304.8400 | Buy Now |
CAD Models for 7114N/2 by ebm-papst
Part Data Attributes for 7114N/2 by ebm-papst
|
|
---|---|
Samacsys Manufacturer
|
ebm-papst
|