Part Details for 7116-1301 by Yazaki Corp
Overview of 7116-1301 by Yazaki Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) | |
MK2771-16RLF | Renesas Electronics Corporation | VCXO and Set-top Clock Source | |
MK2771-16RLFTR | Renesas Electronics Corporation | VCXO and Set-top Clock Source |
Price & Stock for 7116-1301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 4343 |
|
$1.0745 / $2.6208 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 58428 |
|
$0.7500 / $2.5000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 3474 |
|
$1.2285 / $3.5100 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 1200 |
|
$0.0560 / $0.2800 | Buy Now |
DISTI #
71161301
|
TTI | Automotive Connectors TERM 060 C FEM 1.5MM UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0380 | Buy Now |
DISTI #
71161301-L
|
TTI | Automotive Connectors TERM 060 C FEM 1.5MM UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 1000 In Stock |
|
$0.0760 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7712 |
|
RFQ |