There are no models available for this part yet.
Overview of 7116-4103-06 by Yazaki Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3314-103MRB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT | |
DO3314-103MXC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
PFL4514-103 | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 7116-4103-06 by Yazaki Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 13904 |
|
$1.8750 / $3.7500 | Buy Now | |||
DISTI #
7116410306
|
TTI | Automotive Connectors TERM YESC FEM 1.5MM SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel |
Americas - 4500 In Stock |
|
$0.2300 | Buy Now | |
DISTI #
7116410306-L
|
TTI | Automotive Connectors TERM YESC FEM 1.5MM SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.4600 | Buy Now |