There are no models available for this part yet.
Overview of 7116-4618-02 by Yazaki Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1246-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-184KLB | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-184KLC | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT |
Price & Stock for 7116-4618-02 by Yazaki Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 3 | 40000 |
|
$0.4753 / $1.8281 | Buy Now | ||
Quest Components | TERMINALS | 32000 |
|
$0.5363 / $2.4375 | Buy Now | ||
Quest Components | TERMINALS | 14360 |
|
$0.0222 / $0.0684 | Buy Now | ||
Quest Components | TERMINALS | 1200 |
|
$0.0513 / $0.1710 | Buy Now | ||
DISTI #
7116461802
|
TTI | Automotive Connectors TERM YESC KAIZEN F 0.64MM SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 9000 Container: Reel |
Americas - 378000 In Stock |
|
$0.0228 | Buy Now | |
DISTI #
7116461802-L
|
TTI | Automotive Connectors TERM YESC KAIZEN F 0.64MM SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 300 Container: Each | Americas - 0 |
|
$0.0460 | Buy Now |