Part Details for 7116-5153-02 by Yazaki Corp
Overview of 7116-5153-02 by Yazaki Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51534-XX001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P STB Right Angle Header. | |
51535-XX001LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 24S 2P Right Angle Receptacle, Solder To Board | |
EPL3015-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT |
Price & Stock for 7116-5153-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7116515302
|
TTI | Automotive Connectors TERM 375 FEMALE 9.5MM UNSEALED RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 2400 Container: Reel | Americas - 0 |
|
$0.6270 | Buy Now |