Part Details for 7116427202 by Yazaki Corp
Overview of 7116427202 by Yazaki Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7116427202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
272-7116427202
|
Mouser Electronics | Automotive Connectors TERM YESC KAIZEN F 2.8MM UNSLD RoHS: Compliant | 0 |
|
$0.0920 / $0.2100 | Order Now |
DISTI #
7116427202
|
TTI | Automotive Connectors TERM YESC KAIZEN F 2.8MM UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 7500 In Stock |
|
$0.0710 | Buy Now |