Part Details for 7116W 003250 by Belden Inc
Overview of 7116W 003250 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7116W 003250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T3033
|
Newark | 17 #18 + Grd Pvc/Nyl Tpe/ Orange |Belden 7116W 003250 Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 4 |
|
$6,349.4000 / $6,840.7200 | Buy Now |
DISTI #
BEL2528-250-ND
|
DigiKey | CABLE 18COND 18AWG ORANGE Min Qty: 250 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$19.8494 | Buy Now |
DISTI #
566-7116W-250-03
|
Mouser Electronics | Multi-Conductor Cables 18AWG 18C UNSHLD 250ft SPOOL ORANGE RoHS: Compliant | 0 |
|
$6,234.6900 | Order Now |
DISTI #
70439025
|
RS | Multi-Conductor Cables 18AWG 18C UNSHLD 250ft SPOOL ORANGE | Belden 7116W 003250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: ft. Coil | 0 |
|
$6,106.6400 | RFQ |