Part Details for 712-00206 HELATAPE TEX by HellermannTyton
Overview of 712-00206 HELATAPE TEX by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8700206UA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
5962-8700206ZA | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM | |
G888002061THR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 2.54mm Pitch Right Angle DIP,1x2Pin,Matte Tin,NY4T,Color-Black,Tray |
Price & Stock for 712-00206 HELATAPE TEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTAPE-TEX-19X10GY
|
TME | Tape: textile, W: 19mm, L: 10m, Thk: 0.31mm, grey, 64N/cm, 10%, cotton Min Qty: 1 | 4 |
|
$5.3100 / $6.4500 | Buy Now |