Part Details for 712-00904 HELATAPE TEX by HellermannTyton
Overview of 712-00904 HELATAPE TEX by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 712-00904 HELATAPE TEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HTAPE-TEX-50X50BK
|
TME | Tape: textile, W: 50mm, L: 50m, Thk: 0.31mm, black, 64N/cm, 10%, rubber Min Qty: 1 | 10 |
|
$28.4900 / $32.2900 | Buy Now |