Part Details for 712-188NO16A-349 by Glenair Inc
Overview of 712-188NO16A-349 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 712-188NO16A-349
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ2254
|
Newark | Connector |Glenair 712-188NO16A-349 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$365.0400 / $1,496.6400 | Buy Now |
DISTI #
3937-712-188NO16A-349-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now |
DISTI #
712-188NO16A-349
|
Avnet Americas | Connector Accessories Environmental Conduit Bulkhead Fitting - Bulk (Alt: 712-188NO16A-349) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
RFQ | |
DISTI #
GLE712-188NO16A-349
|
Interstate Connecting Components | EMI/RFI BULKHEAD FITTING SUPERSEDES 24758s | 0 |
|
Buy Now |