Part Details for 712-6 by Teledyne Relays
Overview of 712-6 by Teledyne Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 712-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 6VDC 98Ohm 1ADC/0.25AAC DPDT (9.4x9.4x6.99)mm THT Commercial TO-5 Relay |
12 In Stock |
|
$38.5100 / $47.2800 | Buy Now |
|
Master Electronics | Electromechanical Relay 6VDC 98Ohm 1ADC/0.25AAC DPDT (9.4x9.4x6.99)mm THT Commercial TO-5 Relay |
12 In Stock |
|
$38.5100 / $47.2800 | Buy Now |