Part Details for 7125W 003250 by Belden Inc
Overview of 7125W 003250 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7125W 003250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T3039
|
Newark | 6 #16 + Grd Pvc/Nyl Tpe/ Orange |Belden 7125W 003250 Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$5,036.3500 / $5,426.0700 | Buy Now |
DISTI #
BEL2532-250-ND
|
DigiKey | CABLE 7COND 16AWG ORANGE Min Qty: 250 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$15.9868 | Buy Now |
DISTI #
566-7125W-250-03
|
Mouser Electronics | Multi-Conductor Cables 16AWG 7C UNSHLD 250ft SPOOL ORANGE RoHS: Compliant | 0 |
|
$5,127.0800 | Order Now |
DISTI #
70559140
|
RS | Cable, Multicond, 6cnd 16AWG 190x38, 1gnd 16AWG, PVC/Nyl ins, Orange PVC jkt, UL CSA | Belden 7125W 003250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: ft. Coil | 0 |
|
$5,510.1000 | RFQ |