There are no models available for this part yet.
Overview of 712651-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 712651-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 22759/32-16-2 RoHS: Compliant |
19 Partner Stock |
|
$0.9120 / $1.7050 | Buy Now | ||
DISTI #
RYC22759/32-16-2
|
Interstate Connecting Components | HOOK UP WIRE, MIL-DTL-22759 TIN-COATED COPPER, 16 AWG | 0 |
|
$0.7486 / $0.9688 | Buy Now | |
DISTI #
000000000006399896
|
Sager | Hook-up Wire 22759/32-16-2 Min Qty: 2000 | 0 |
|
$0.4803 / $0.9466 | Buy Now | |
DISTI #
712651-000
|
Avnet Abacus | (Alt: 712651-000) RoHS: Compliant Min Qty: 1072 Package Multiple: 1 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 22759/32-16-2 RoHS: Compliant |
19 Partner Stock |
|
$0.9120 / $1.7050 | Buy Now |
CAD Models for 712651-000 by TE Connectivity
Part Data Attributes for 712651-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Diameter
|
1.73 mm
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Stranding
|
19X29
|
Wire Gauge
|
16 AWG
|
Wire Size-Max
|
16 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|