Part Details for 7127W 0031000 by Belden Inc
Overview of 7127W 0031000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250031000D1HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x3Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm | |
G8250031000YHR | Amphenol Communications Solutions | Pin Header 2.0mm Pitch STR DIP, 1x3Pin, FULL G/F, LCP, 4mm*2mm*2.8mm | |
G8250031000YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x3Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm |
Price & Stock for 7127W 0031000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T3042
|
Newark | 11 #16 + Grd Pvc/Nyl Tpe/ Orange |Belden 7127W 0031000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 2 |
|
$31,068.5800 / $33,472.7000 | Buy Now |
DISTI #
BEL2855-1000-ND
|
DigiKey | CABLE 12COND 16AWG ORANGE Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$24.2816 | Buy Now |
DISTI #
566-7127W-1000-03
|
Mouser Electronics | Multi-Conductor Cables 16AWG 12C UNSHLD 1000ft SPOOL ORANGE RoHS: Compliant | 0 |
|
$30,748.7800 | Order Now |
DISTI #
71669850
|
RS | MachFlex, 16Awg/11+1Gc BC, Unshielded, 1kV WTTC, 600V TC, TPE Orange | Belden 7127W 0031000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$30,400.8900 | RFQ |