Part Details for 7127W 003250 by Belden Inc
Overview of 7127W 003250 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7127W 003250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T3043
|
Newark | 11 #16 + Grd Pvc/Nyl Tpe/ Orange |Belden 7127W 003250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
$7,767.1500 / $8,368.1800 | Buy Now |
DISTI #
BEL2534-250-ND
|
DigiKey | CABLE 12COND 16AWG ORANGE Min Qty: 250 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$24.2816 | Buy Now |
DISTI #
566-7127W-250-03
|
Mouser Electronics | Multi-Conductor Cables 16AWG 12C UNSHLD 250ft SPOOL ORANGE RoHS: Compliant | 0 |
|
$7,869.3100 | Order Now |
DISTI #
70559142
|
RS | Cable, Multicond, 12cnd, 16awg 114x38 , PVC/Nyl ins, Orng PVC jkt, UL CSA | Belden 7127W 003250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: ft. Coil | 0 |
|
$7,948.0000 | RFQ |