Part Details for 712AL277NF2216-1 REF by Glenair Inc
Overview of 712AL277NF2216-1 REF by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR430ARZ | Analog Devices | 2.0 V Reference | |
ADR433ARMZ | Analog Devices | 3.0 V Reference | |
ADR431BRZ-REEL7 | Analog Devices | 2.5 V Reference |
Price & Stock for 712AL277NF2216-1 REF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11472585-16
|
TTI | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |