Part Details for 712D-5 by Teledyne Relays
Overview of 712D-5 by Teledyne Relays
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 712D-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-712D-5
|
Mouser Electronics | High Frequency / RF Relays 5V DC-1GHz .15W w/diode RoHS: Compliant | 106 |
|
$73.9100 / $84.2800 | Buy Now |
DISTI #
70020695
|
RS | Commercial Relay, DPDT, 0.4 pF, (Intercontact), 5.0 VDC, PC Board, 712 Series | Teledyne Relays 712D-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 37 |
|
$72.4600 / $90.5800 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay - 5VDC - 50Ohm - 1ADC/0.25AAC - DPDT - (9.4x9.4x6.99)mm - THT - Commercial TO-5 Relay. RoHS: Compliant |
731 In Stock 16 On Order |
|
$71.7500 / $83.8600 | Buy Now |
|
Quest Components | 712D-5 | 2 |
|
$107.6588 / $113.3250 | Buy Now |
DISTI #
712D-5
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 50 | 625 |
|
$64.2400 | Buy Now |
|
Master Electronics | Electromechanical Relay - 5VDC - 50Ohm - 1ADC/0.25AAC - DPDT - (9.4x9.4x6.99)mm - THT - Commercial TO-5 Relay. RoHS: Compliant |
731 In Stock 16 On Order |
|
$71.7500 / $83.8600 | Buy Now |
|
Neutron USA | Commercial Relay, DPDT, 0.4 pF, (Intercontact), 5.0 VDC, PC Board, 712 Series | 50 |
|
$121.7700 | Buy Now |