There are no models available for this part yet.
Overview of 712TN-26 by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 712TN-26 by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
881-712TN-26
|
Mouser Electronics | Industrial Relays | 0 |
|
$165.1900 | Order Now | |
DISTI #
70020632
|
RS | Relay, Hybrid, Freq (RF), DPDT, Cur-Rtg 1A, Ctrl-V 26.5DC, Vol-Rtg 28DC, PCB Mnt | Teledyne Relays 712TN-26 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$165.3200 | RFQ | |
Onlinecomponents.com | Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.4x9.4x6.99)mm THT Commercial TO-5 Relay RoHS: Compliant |
66 In Stock |
|
$166.6400 / $208.1300 | Buy Now | ||
Master Electronics | Electromechanical Relay 26.5VDC 1.56KOhm 1ADC/0.25AAC DPDT (9.4x9.4x6.99)mm THT Commercial TO-5 Relay RoHS: Compliant |
66 In Stock |
|
$166.6400 / $208.1300 | Buy Now |