There are no models available for this part yet.
Overview of 712XBXCK1-120V by Schneider Electric Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2519A | Analog Devices | LTC3777DemBd 16V#VIN#120V; VOU | |
SLG46120V-SKT | Renesas Electronics Corporation | GreenPAK SLG46120 Development Kit with Socket Adapter | |
RV1S9353ACCSP-120V#SC0 | Renesas Electronics Corporation | Optically Isolated Delta-Sigma Modulator |
Price & Stock for 712XBXCK1-120V by Schneider Electric Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 120VDC 120VAC 12A DPDT (44x36)mm Socket Alternating Relay RoHS: Compliant |
50 In Stock |
|
$62.8600 / $83.7300 | Buy Now | ||
Master Electronics | Electromechanical Relay 120VDC 120VAC 12A DPDT (44x36)mm Socket Alternating Relay RoHS: Compliant |
50 In Stock |
|
$62.8600 / $83.7300 | Buy Now |