Part Details for 713-1105/037-000 by WAGO Innovative Connections
Overview of 713-1105/037-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADPA1105ACGZN-R7 | Analog Devices | 1.2-1.4 GHz 35W GaN PA | |
DC1105A | Analog Devices | LTC3822EDD-1 Demo Board | |
ADPA1105-EVALZ | Analog Devices | ADPA1105 Eval Board |
Price & Stock for 713-1105/037-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R3765
|
Newark | 1-Conductor Female Plug, 100% Protected Against Mismating, Levers, 1.5 Mm , Pin Spacing 3.5 Mm, 10-Pole, 1,50 Mm , Black |Wago 713-1105/037-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1100 / $14.0100 | Buy Now |
DISTI #
2946-713-1105/037-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 100% PR Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$7.4625 / $11.9400 | Buy Now |
|
Future Electronics | 10 Position Terminal Block Plug, Female Sockets 0.138 (3.50mm) 180 Free Hang RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$9.0800 / $9.5300 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector, 2-row - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 10-pole - 100% protected against mismating - Levers - 1,50 mm² - black RoHS: Compliant | 0 |
|
$10.3700 / $14.1100 | Buy Now |
Part Details for 713-1105/037-000
713-1105/037-000 CAD Models
713-1105/037-000 Part Data Attributes
|
713-1105/037-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
713-1105/037-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |