Part Details for 713-1405/105-000/997-405 by WAGO Innovative Connections
Overview of 713-1405/105-000/997-405 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 713-1405/105-000/997-405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2812
|
Newark | Thr Male Header, 2-Row, 0.8 X 0.8 Mm Solder Pin, Straight, 100% Protected Against Mismating, In Tape-And-Reel Packaging, Pin Spacing 3.5 Mm, 2 X 5-Pole, Black |Wago 713-1405/105-000/997-405 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 / $4.9900 | Buy Now |
DISTI #
2946-713-1405/105-000/997-405TR-ND
|
DigiKey | THR MALE HEADER, 2-ROW, 0.8 X 0. Min Qty: 120 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6862 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$3.2300 | Buy Now |
|
Onlinecomponents.com | THR male header, 2-row - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - in tape-and-reel packaging - Pin spacing 3.5 mm - 10-pole - black RoHS: Compliant | 0 |
|
$4.0700 / $5.8300 | Buy Now |