Part Details for 713-1408/117-000 by WAGO Innovative Connections
Overview of 713-1408/117-000 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 713-1408/117-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2816
|
Newark | Thr Male Header, 2-Row, 0.8 X 0.8 Mm Solder Pin, Straight, 100% Protected Against Mismating, Threaded Flange, Pin Spacing 3.5 Mm, 2 X 8-Pole, Black |Wago 713-1408/117-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3600 / $11.2500 | Buy Now |
DISTI #
2946-713-1408/117-000-ND
|
DigiKey | THR MALE HEADER, 2-ROW, 0.8 X 0. Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$9.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.9400 | Buy Now |
|
Onlinecomponents.com | THR male header, 2-row - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Threaded flange - Pin spacing 3.5 mm - 16-pole - black RoHS: Compliant | 0 |
|
$7.5000 / $10.7400 | Buy Now |
Part Details for 713-1408/117-000
713-1408/117-000 CAD Models
713-1408/117-000 Part Data Attributes
|
713-1408/117-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
713-1408/117-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |