There are no models available for this part yet.
Overview of 713-1429/105-000/997-407 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1429EVB | Renesas Electronics Corporation | Evaluation Board for F1429 Differential Input, Single-ended Output High Gain RF Amplifier | |
F1429LBNELI | Renesas Electronics Corporation | Differential Input, Single-ended Output High Gain RF Amplifier |
Price & Stock for 713-1429/105-000/997-407 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AH8063
|
Newark | Thr Male Header, 2-Row 0.8 X 0.8 Mm Solder Pin Angled, Black |Wago 713-1429/105-000/997-407 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8000 / $8.5000 | Buy Now | |
DISTI #
2946-713-1429/105-000/997-407TR-ND
|
DigiKey | THR MALE HEADER, 2-ROW 0.8 X 0.8 Min Qty: 120 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3807 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 14 Weeks | 0 |
|
$5.4900 | Buy Now | ||
Onlinecomponents.com | THR male header, 2-row - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - in tape-and-reel packaging - Pin spacing 3.5 mm - 18-pole - black RoHS: Compliant | 0 |
|
$6.9300 / $9.9200 | Buy Now |
CAD Models for 713-1429/105-000/997-407 by WAGO Innovative Connections
Part Data Attributes for 713-1429/105-000/997-407 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|