Part Details for 713-1429/105-000 by WAGO Innovative Connections
Overview of 713-1429/105-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1429EVB | Renesas Electronics Corporation | Evaluation Board for F1429 Differential Input, Single-ended Output High Gain RF Amplifier | |
F1429LBNELI | Renesas Electronics Corporation | Differential Input, Single-ended Output High Gain RF Amplifier |
Price & Stock for 713-1429/105-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8062
|
Newark | Thr Male Header, 2-Row, 0.8 X 0.8 Mm Solder Pin, Angled, 100% Protected Against Mismating, Pin Spacing 3.5 Mm, 2 X 9-Pole, Black |Wago 713-1429/105-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2700 / $9.5800 | Buy Now |
DISTI #
2946-713-1429/105-000-ND
|
DigiKey | THR MALE HEADER, 2-ROW, 0.8 X 0. Min Qty: 1 Lead time: 12 Weeks Container: Box |
116 In Stock |
|
$5.0399 / $8.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$5.0600 | Buy Now |
|
Onlinecomponents.com | THR male header, 2-row - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.5 mm - 18-pole - black RoHS: Compliant | 0 |
|
$6.3900 / $9.1500 | Buy Now |
Part Details for 713-1429/105-000
713-1429/105-000 CAD Models
713-1429/105-000 Part Data Attributes
|
713-1429/105-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
713-1429/105-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |