Part Details for 713-1429/117-000/997-407 by WAGO Innovative Connections
Overview of 713-1429/117-000/997-407 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1429A | Analog Devices | LTC3642EDD Demo Board - High E | |
F1429EVB | Renesas Electronics Corporation | Evaluation Board for F1429 Differential Input, Single-ended Output High Gain RF Amplifier | |
F1429LBNELI | Renesas Electronics Corporation | Differential Input, Single-ended Output High Gain RF Amplifier |
Price & Stock for 713-1429/117-000/997-407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH8065
|
Newark | Thr Male Header, 2-Row 0.8 X 0.8 Mm Solder Pin Angled, Black |Wago 713-1429/117-000/997-407 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4900 / $10.6200 | Buy Now |
DISTI #
2946-713-1429/117-000/997-407TR-ND
|
DigiKey | THR MALE HEADER, 2-ROW 0.8 X 0.8 Min Qty: 120 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.2233 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 14 Weeks | 0 |
|
$6.8600 | Buy Now |
|
Onlinecomponents.com | THR male header, 2-row - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - in tape-and-reel packaging - Pin spacing 3.5 mm - 18-pole - black RoHS: Compliant | 0 |
|
$8.6600 / $10.1000 | Buy Now |
Part Details for 713-1429/117-000/997-407
713-1429/117-000/997-407 CAD Models
713-1429/117-000/997-407 Part Data Attributes
|
713-1429/117-000/997-407
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
713-1429/117-000/997-407
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |