There are no models available for this part yet.
Overview of 7130 BK005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7130LA20PF | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7130LA100J | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7130LA20TF8 | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM |
Price & Stock for 7130 BK005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F6352
|
Newark | Hook Up Wire, 100Ft, 24Awg Copper, Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:24Awg, Conductor Area Csa:0.229Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 7130 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$89.9100 / $120.9800 | Buy Now | |
DISTI #
7130BK005-ND
|
DigiKey | HOOK-UP STRND 24AWG BLACK 100' Min Qty: 1 Lead time: 32 Weeks Container: Spool |
29 In Stock |
|
$87.9231 / $117.1900 | Buy Now | |
DISTI #
602-7130-100-02
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 IRRPVC 100ft SPOOL BLACK RoHS: Compliant | 11 |
|
$101.2400 / $128.7200 | Buy Now | |
DISTI #
70136272
|
RS | Hook-Up Wire, 24 AWG, 7x32, 0.016 in., 0.056 in., -55 degC, 105 degC, Black | Alpha Wire 7130 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: ft. Coil | 0 |
|
$126.0100 / $140.0100 | RFQ | |
DISTI #
7130-BK005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, black, 300V, 30.5m Min Qty: 1 | 1 |
|
$31.8600 | Buy Now |
CAD Models for 7130 BK005 by Alpha Wire
Part Data Attributes for 7130 BK005 by Alpha Wire
7130 BK005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
7130 BK005Alpha WireVS
-