Part Details for 7130 BL005 by Alpha Wire
Overview of 7130 BL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7130 BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6356
|
Newark | Cable, Cable/Wire Type: Hook Up Wire, 7130 Blue 100 Ft Rohs Compliant: Yes |Alpha Wire 7130 BL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$85.4400 / $137.8300 | Buy Now |
DISTI #
7130BL005-ND
|
DigiKey | HOOK-UP STRND 24AWG BLUE Min Qty: 100 Lead time: 32 Weeks Container: Spool |
300 In Stock |
|
$0.8834 | Buy Now |
DISTI #
602-7130-100-06
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 IRRPVC 100ft SPOOL BLUE RoHS: Compliant | 1 |
|
$105.1800 / $143.9900 | Buy Now |
DISTI #
70136276
|
RS | Hook-Up Wire, 24 AWG, 7x32, 0.016 in., 0.056 in., -55 degC, 105 degC, Blue | Alpha Wire 7130 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$129.5900 / $143.9900 | RFQ |
DISTI #
7130-BL005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, blue, 300V, 30.5m, 100ft Min Qty: 1 | 3 |
|
$15.4400 / $22.6400 | Buy Now |
Part Details for 7130 BL005
7130 BL005 CAD Models
7130 BL005 Part Data Attributes:
|
7130 BL005
Alpha Wire
Buy Now
|
Compare Parts:
7130 BL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |