Part Details for 71308 by Wiha Quality Tools
Overview of 71308 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5897
|
Newark | Standard Bit Hex 2.5 X 25Mm - 10 Pack Rohs Compliant: Yes |Wiha 71308 Min Qty: 3 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$8.0800 | Buy Now |
DISTI #
431-2020-ND
|
DigiKey | BIT HEX 2.5MM 0.98" 1/BIT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
57 In Stock |
|
$0.5776 / $0.6100 | Buy Now |
DISTI #
596-71308
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Hex Insert Bit 2.5mm x 25mm RoHS: Compliant | 4 |
|
$6.3000 / $6.3600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.1400 / $12.7600 | Buy Now |