Memory
7130LA55JGI
Integrated Device Technology Inc
Description: Dual-Port SRAM, 1KX8, 55ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52

Overview of 7130LA55JGI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Energy and Power Systems Renewable Energy Telecommunications Automotive

CAD Models for 7130LA55JGI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7130LA55JGI by Integrated Device Technology Inc

7130LA55JGI
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
QCCJ, LDCC52,.8SQ
Pin Count
52
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
55 ns
I/O Type
COMMON
JESD-30 Code
S-PQCC-J52
JESD-609 Code
e3
Length
19.1262 mm
Memory Density
8192 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
2
Number of Terminals
52
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC52,.8SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Standby Current-Max
0.004 A
Standby Voltage-Min
2 V
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
19.1262 mm
Want to compare parts?
  1. 7130LA55JGI
    Integrated Device Technology Inc
    Dual-Port SRAM, 1KX8, 55ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52
    VS

Alternate Parts for 7130LA55JGI

This table gives cross-reference parts and alternative options found for 7130LA55JGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7130LA55JGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7130SA55JGI8 Dual-Port SRAM, 1KX8, 55ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc 7130LA55JGI vs 7130SA55JGI8
7130LA55JB Dual-Port SRAM, 1KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc 7130LA55JGI vs 7130LA55JB
IDT7130LA55JI8 Multi-Port SRAM, 1KX8, 55ns, CMOS, PQCC52 Integrated Device Technology Inc 7130LA55JGI vs IDT7130LA55JI8
IDT7130SA55J8 Dual-Port SRAM, 1KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc 7130LA55JGI vs IDT7130SA55J8
IDT7130LA55JGI8 Multi-Port SRAM, 1KX8, 55ns, CMOS, PQCC52 Integrated Device Technology Inc 7130LA55JGI vs IDT7130LA55JGI8
IDT7130LA55JG Dual-Port SRAM, 1KX8, 55ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc 7130LA55JGI vs IDT7130LA55JG
IDT7130SA55JI8 Dual-Port SRAM, 1KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc 7130LA55JGI vs IDT7130SA55JI8
IDT7130SA55JG8 Multi-Port SRAM, 1KX8, 55ns, CMOS, PQCC52 Integrated Device Technology Inc 7130LA55JGI vs IDT7130SA55JG8
IDT7130LA55JB Dual-Port SRAM, 1KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc 7130LA55JGI vs IDT7130LA55JB
IDT7130SA55JGB Dual-Port SRAM, 1KX8, 55ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc 7130LA55JGI vs IDT7130SA55JGB
Part Number Description Manufacturer Compare
7130SA55PF8 TQFP-64, Reel Integrated Device Technology Inc 7130LA55JGI vs 7130SA55PF8
7130LA55TFI Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 7130LA55JGI vs 7130LA55TFI
7130SA55PFI Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc 7130LA55JGI vs 7130SA55PFI
7130LA55PFB Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc 7130LA55JGI vs 7130LA55PFB
IDT7130SA55PFGI Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc 7130LA55JGI vs IDT7130SA55PFGI
IDT71V30S55TFG Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc 7130LA55JGI vs IDT71V30S55TFG
IDT71V30S55TF8 Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 7130LA55JGI vs IDT71V30S55TF8
7130SA55TFG Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc 7130LA55JGI vs 7130SA55TFG
7130LA55TFGB Dual-Port SRAM, 1KX8, 55ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc 7130LA55JGI vs 7130LA55TFGB
7130LA55JI Dual-Port SRAM, 1KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc 7130LA55JGI vs 7130LA55JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7130LA55JGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7130LA55JGI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 7130LA55JGI would you like to use for your alert(s)?
  • Please alert me when 7130LA55JGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7130LA55JGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7130LA55JGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7130LA55JGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7130LA55JGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7130LA55JGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: