Part Details for 713100113 by AUER Signal GmbH
Overview of 713100113 by AUER Signal GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 713100113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7288
|
Newark | Sounder, Steady, 100Db, 230Vac Rohs Compliant: Yes |Auer Signal 713100113 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$237.9200 / $288.6800 | Buy Now |
DISTI #
900-713100113
|
Mouser Electronics | Piezo Buzzers & Audio Indicators HTG Signal horn 230 V AC , grey RoHS: Compliant | 5 |
|
$319.4100 / $335.5100 | Buy Now |
DISTI #
JA-HTG-230
|
TME | Signaller: sound, membrane siren, 230VAC, 100dB, HTG, IP65, 0.1A Min Qty: 1 | 1 |
|
$254.1600 / $281.8500 | Buy Now |