Part Details for 7132 BK005 by Alpha Wire
Overview of 7132 BK005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71321LA20PFG | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM w/Int | |
71321LA25JI | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM w/Int | |
71321LA25TFGI | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM w/Int |
Price & Stock for 7132 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6392
|
Newark | Hook Up Wire, 100Ft, 20Awg Copper, Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:20Awg, Conductor Area Csa:0.562Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 7132 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 0 |
|
$104.6200 / $140.7800 | Buy Now |
DISTI #
7132BK005-ND
|
DigiKey | HOOK-UP STRND 20AWG BLACK 100' Min Qty: 1 Lead time: 32 Weeks Container: Spool | Temporarily Out of Stock |
|
$102.3108 / $134.9900 | Buy Now |
DISTI #
602-7132-100-02
|
Mouser Electronics | Hook-up Wire 20AWG 7/28 IRRPVC 100ft SPOOL BLACK RoHS: Compliant | 0 |
|
$102.4300 / $131.2400 | Order Now |
DISTI #
70136292
|
RS | Hook-Up Wire, 20 AWG, 7x28, 0.016 in., 0.070 in., -55 degC, 105 degC, Black | Alpha Wire 7132 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$126.5500 / $139.0700 | RFQ |
DISTI #
7132-BK005
|
TME | Wire, HookUp Wire, stranded, Cu, 20AWG, PVC, black, 300V, 30.5m Min Qty: 1 | 2 |
|
$81.8600 / $119.5100 | Buy Now |