There are no models available for this part yet.
Overview of 7132 BL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71321LA20PFG | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM w/Int | |
71321LA25JI | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM w/Int | |
71321LA25TFGI | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM w/Int |
Price & Stock for 7132 BL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F6396
|
Newark | Wire, 20Awg, Pvc, 100Ft, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:20Awg, Conductor Area Csa:0.56Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30M, Operating Temperature Max:105°C, Voltage Rating:1Kv Rohs Compliant: Yes |Alpha Wire 7132 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$104.6200 / $140.7800 | Buy Now | |
DISTI #
3937-7132BL005-ND
|
DigiKey | HOOK-UP STRND 20AWG BLU 100' Min Qty: 1 Lead time: 32 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$328.9300 | Buy Now | |
DISTI #
7132BL005-ND
|
DigiKey | HOOK-UP STRND 20AWG BLU 100' Min Qty: 1 Lead time: 32 Weeks Container: Spool |
3 In Stock |
|
$102.3108 / $134.9900 | Buy Now | |
DISTI #
602-7132-100-06
|
Mouser Electronics | Hook-up Wire 20AWG 7/28 IRRPVC 100ft SPOOL BLUE RoHS: Compliant | 6 |
|
$117.7900 / $156.7600 | Buy Now | |
DISTI #
70136296
|
RS | Hook-Up Wire, 20 AWG, 7x28, 0.016 in., 0.070 in., -55 degC, 105 degC, Blue | Alpha Wire 7132 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$148.7700 / $163.4900 | RFQ | |
DISTI #
7132-BL005
|
TME | Wire, HookUp Wire, stranded, Cu, 20AWG, PVC, blue, 300V, 30.5m, 100ft Min Qty: 1 | 1 |
|
$81.8600 / $119.5100 | Buy Now |