Part Details for 71329 by Wiha Quality Tools
Overview of 71329 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71329
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5906
|
Newark | Standard Bit Hex 0.050 X 25Mm - 10 Pack Rohs Compliant: Yes |Wiha 71329 RoHS: Compliant Min Qty: 3 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$15.4200 | Buy Now |
DISTI #
431-1607-ND
|
DigiKey | BIT HEX 0.05" 0.98" 1/PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
89 In Stock |
|
$1.0756 / $1.1600 | Buy Now |
DISTI #
596-71329
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Hex Insert Bit .050" x 25mm RoHS: Compliant | 3 |
|
$10.7500 / $11.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1100 / $17.8300 | Buy Now |
DISTI #
881SC329
|
Techni-Tool, Inc. | Wiha 71329 Insert Bit, Hex, .050" Size, SAE, 1/4" Drive, 25mm OAL, 10/Package | 18 |
|
$1.3900 | Buy Now |
DISTI #
881SC329
|
TestEquity LLC | Wiha 71329 Insert Bit, Hex, .050" Size, SAE, 1/4" Drive, 25mm OAL, 10/Package | 18 |
|
$1.3900 | Buy Now |