Part Details for 7133 BL005 by Alpha Wire
Overview of 7133 BL005 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7133LA20G | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM | |
7133LA25G | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM | |
7133LA25PFGI8 | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM |
Price & Stock for 7133 BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6416
|
Newark | Wire, 18Awg, Pvc, 100Ft, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:18Awg, Conductor Area Csa:0.89Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 7133 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$125.6400 / $202.6700 | Buy Now |
DISTI #
3937-7133BL005-ND
|
DigiKey | HOOK-UP STRND 18AWG BLU 100' Min Qty: 1 Lead time: 32 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$392.0900 | Buy Now |
DISTI #
7133BL005-ND
|
DigiKey | HOOK-UP STRND 18AWG BLU 100' Min Qty: 1 Lead time: 32 Weeks Container: Spool | Temporarily Out of Stock |
|
$121.9642 / $159.0300 | Buy Now |
DISTI #
602-7133-100-06
|
Mouser Electronics | Hook-up Wire 18AWG 7/26 IRRPVC 100ft SPOOL BLUE RoHS: Compliant | 2 |
|
$121.9600 / $209.9000 | Buy Now |
DISTI #
70136306
|
RS | Hook-Up Wire, 18 AWG, 7x26, 0.016 in., 0.082 in., -55 degC, 105 degC, Blue | Alpha Wire 7133 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: ft. Coil | 0 |
|
$174.7700 / $194.1900 | RFQ |
DISTI #
7133-BL005
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PVC, blue, 300V, 30.5m, 100ft Min Qty: 1 | 1 |
|
$73.3500 / $107.5800 | Buy Now |
DISTI #
C1S112700888827
|
Chip1Stop | Unclassified | 55 |
|
$59.2000 / $93.5000 | Buy Now |
Part Details for 7133 BL005
7133 BL005 CAD Models
7133 BL005 Part Data Attributes
|
7133 BL005
Alpha Wire
Buy Now
|
Compare Parts:
7133 BL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |