Part Details for 7133 VI001 by Alpha Wire
Overview of 7133 VI001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7133LA20G | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM | |
7133LA25G | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM | |
7133LA25PFGI8 | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM |
Price & Stock for 7133 VI001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6430
|
Newark | Wire, 18Awg, Pvc, 1000Ft, Jacket Material:Pvc, Jacket Color:Violet, Wire Gauge:18Awg, Conductor Area Csa:0.902Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Operating Temperature Max:105°C, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 7133 VI001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$567.7100 / $650.5900 | Buy Now |
DISTI #
3937-7133VI001-ND
|
DigiKey | HOOK-UP STRND 18AWG VIOLET 1000' Min Qty: 1 Lead time: 32 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,771.8000 | Buy Now |
DISTI #
7133VI001-ND
|
DigiKey | HOOK-UP STRND 18AWG VIOLET 1000' Min Qty: 1 Lead time: 32 Weeks Container: Spool |
2 In Stock |
|
$551.1350 / $648.9000 | Buy Now |
DISTI #
602-7133-1000-10
|
Mouser Electronics | Hook-up Wire 18AWG 7/26 IRRPVC 1000ft SPOOL VIOLET RoHS: Compliant | 0 |
|
$660.1600 / $728.0400 | Order Now |
DISTI #
70136350
|
RS | Hook-Up Wire, 18 AWG, 7x26, 0.016 in., 0.082 in., -55 degC, 105 degC, Violet | Alpha Wire 7133 VI001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$825.5700 | RFQ |
DISTI #
7133-VI001
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PVC, violet, 300V, 305m Min Qty: 1 | 0 |
|
$451.7900 / $645.4200 | RFQ |
Part Details for 7133 VI001
7133 VI001 CAD Models
7133 VI001 Part Data Attributes
|
7133 VI001
Alpha Wire
Buy Now
|
Compare Parts:
7133 VI001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |