There are no models available for this part yet.
Overview of 7133 YL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7133LA20G | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM | |
7133LA25G | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM | |
7133LA25PFGI8 | Renesas Electronics Corporation | 2K x 16 Dual-Port RAM |
Price & Stock for 7133 YL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F6425
|
Newark | Wire, 18 Awg, 0.902 Mm , 300 V, Yellow, 1000 Ft, 304.8 M Rohs Compliant: Yes |Alpha Wire 7133 YL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$567.7100 / $650.5900 | Buy Now | |
DISTI #
7133YL001-ND
|
DigiKey | HOOK-UP STRND 18AWG YELLOW 1000' Min Qty: 1 Lead time: 32 Weeks Container: Spool |
1 In Stock |
|
$551.1350 / $648.9000 | Buy Now | |
DISTI #
3937-7133YL001-ND
|
DigiKey | HOOK-UP STRND 18AWG YELLOW 1000' Min Qty: 1 Lead time: 32 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
602-7133-1000-05
|
Mouser Electronics | Hook-up Wire 18AWG 7/26 IRRPVC 1000FT SPOOL YELLOW RoHS: Compliant | 0 |
|
$698.5000 / $747.5000 | Order Now | |
DISTI #
70136355
|
RS | Hook-Up Wire, 18 AWG, 7x26, 0.016 in., 0.082 in., -55 degC, 105 degC, Yellow | Alpha Wire 7133 YL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$696.5300 / $757.1000 | RFQ | |
DISTI #
7133-YL001
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, PVC, yellow, 300V, 305m Min Qty: 1 | 1 |
|
$451.7900 / $645.4200 | Buy Now |