Part Details for 7134-BK005 by Alpha Wire
Overview of 7134-BK005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71342LA20J | Renesas Electronics Corporation | 4K x 8 Dual-Port RAM w/Semaphore | |
71342LA35J8 | Renesas Electronics Corporation | 4K x 8 Dual-Port RAM w/Semaphore | |
71342LA70J8 | Renesas Electronics Corporation | 4K x 8 Dual-Port RAM w/Semaphore |
Price & Stock for 7134-BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 16AWG 2.34mm Tinned Copper Black 300V - 30.48m (100ft)/Spool RoHS: Compliant |
2 In Stock |
|
$258.0800 / $310.0100 | Buy Now |
DISTI #
7134-BK005
|
TME | Wire, HookUp Wire, stranded, Cu, 16AWG, PVC, black, 300V, 30.5m Min Qty: 1 | 2 |
|
$106.7600 | Buy Now |
|
Master Electronics | Hook-up Wire 16AWG 2.34mm Tinned Copper Black 300V - 30.48m (100ft)/Spool RoHS: Compliant |
2 In Stock |
|
$258.0800 / $310.0100 | Buy Now |