Part Details for 71350-01 by Shelly Inc
Overview of 71350-01 by Shelly Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 71350-01
71350-01 CAD Models
71350-01 Part Data Attributes
|
71350-01
Shelly Inc
Buy Now
Datasheet
|
Compare Parts:
71350-01
Shelly Inc
Analog/Digital Clock LCD Display
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHELLY ASSOCIATES INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Display Height | 12.7 mm | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | ANALOG/DIGITAL CLOCK LCD DISPLAY | |
Polarization Mode | REFLECTIVE | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 7 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |