Part Details for 7139DG by BOYD Laconia
Overview of 7139DG by BOYD Laconia
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7139DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7139DG-ND
|
DigiKey | HEATSINK TO-220 TIN CLIP-ON 13MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5673 In Stock |
|
$0.8584 / $1.3500 | Buy Now |
DISTI #
532-7139DG
|
Mouser Electronics | Heat Sinks Channel Heat Sink+Slide-On Clip, TO220, Copper, Horizontal, 28.3 Degree C/W RoHS: Compliant | 0 |
|
$1.0800 / $1.3100 | Order Now |
|
Future Electronics | TO-220 Package 28.30 C/W Thermal Resistance Copper Channel Slide On Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2529Bag |
|
$0.8400 / $1.0400 | Buy Now |
DISTI #
000000000001627423
|
Sager | Heat Sinks Channel Heat Sink+Slide-On Clip, TO220, Copper, Horizontal, 28.3 Degree C/W | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 4911 |
|
RFQ | |
|
New Advantage Corporation | TO-220 Package 28.30 C/W Thermal Resistance Copper Channel Slide On Heat Sink RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.0700 / $1.1400 | Buy Now |
Part Details for 7139DG
7139DG CAD Models
7139DG Part Data Attributes:
|
7139DG
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
7139DG
BOYD Laconia
Heat Sink, 28.3ohm, Clip, U, Longitudinal, Copper, Tin, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Material | COPPER | |
Construction | CLIP | |
Fin Orientation | LONGITUDINAL | |
Finish | TIN | |
Height | 13.08 mm | |
Length | 19.81 mm | |
Profile | U | |
Thermal Resistance | 28.3 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 13.21 mm |